Part Details for TS-1096D-A2B2-D2 by Yuandi
Overview of TS-1096D-A2B2-D2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1096DJSP#H0G | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F1096DKSP#H0G | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F1096DKSP#X0 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for TS-1096D-A2B2-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 3.3mm 5mm Rectangle button Direct Insert SPST 6mm 180gf Plugin Tactile Switches ROHS | 2406 |
|
$0.0205 / $0.0408 | Buy Now |