There are no models available for this part yet.
Overview of TS-1097A-05026 by XUNPU
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1097-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
20021811-05026T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 26 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. |
Price & Stock for TS-1097A-05026 by XUNPU
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Without 50mA 6mm 100M 100000 Times 260gf 12V 6mm 5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 86 |
|
$0.0787 / $0.1504 | Buy Now |