There are no models available for this part yet.
Overview of TS-1187-1526 by SOFNG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1526GLFT | Renesas Electronics Corporation | Video Clock Synthesizer | |
1526GILF | Renesas Electronics Corporation | Video Clock Synthesizer | |
1526GILFT | Renesas Electronics Corporation | Video Clock Synthesizer |
Price & Stock for TS-1187-1526 by SOFNG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 5.2mm 1.5mm 25mA Round Button Standing paste 5.2mm SPST 100000 Times 2.6N 24V SMD Tactile Switches ROHS | 39 |
|
$0.0312 / $0.0559 | Buy Now |