Part Details for TS-1187F-015E by Hooya Electronics
Overview of TS-1187F-015E by Hooya Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3015EMSE-3.3#PBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT3015EDD-2.5#PBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT3015EMSE-12#PBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec |
Price & Stock for TS-1187F-015E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 5.2mm 1.5mm Round Button Standing paste 5.2mm SPST 260gf SMD Tactile Switches ROHS | 8479 |
|
$0.0266 / $0.0491 | Buy Now |