Part Details for TS-1188A-B-A by XKB Connectivity
Overview of TS-1188A-B-A by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1188A-B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | No 50mA 7mm 100000 Times 12V 160gf 3.5mm 3.55mm Rectangle button Lying SPST Plugin Tactile Switches ROHS | 650 |
|
$0.0394 / $0.0760 | Buy Now |