There are no models available for this part yet.
Overview of TS-1188A-C-A by XKB Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1188AGJ-GAE-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1188AGJ(R)-GAE-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for TS-1188A-C-A by XKB Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | None Without 50mA 6.4mm 100000 Times 260gf 12V 3.5mm 3.55mm Rectangle button Horizontal Plug SPST Plugin Tactile Switches ROHS | 3349 |
|
$0.0389 / $0.0705 | Buy Now |
CAD Models for TS-1188A-C-A by XKB Connectivity
Part Data Attributes for TS-1188A-C-A by XKB Connectivity
|
|
---|---|
Samacsys Manufacturer
|
XKB Connectivity
|