Part Details for TS-1188U-C by Hooya Electronics
Overview of TS-1188U-C by Hooya Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1188U-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 3.2mm 2.5mm Oval button Standing paste SPST 4.2mm 160gf SMD Tactile Switches ROHS | 15588 |
|
$0.0285 / $0.0523 | Buy Now |