Part Details for TS-122-G-A-2 by Samtec Inc
Overview of TS-122-G-A-2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-122-G-A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P3291
|
Newark | Header, 2.54Mm, Though Hole Vertical, 22 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:22Contacts, Contact Termination Type:Through Hole, Product Range:Ts Series Rohs Compliant: Yes |Samtec TS-122-G-A-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $7.9400 | Buy Now |
DISTI #
612-TS-122-G-A-2-ND
|
DigiKey | .100" SINGLE ROW SCREW MACHINE T Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0740 | Buy Now |
DISTI #
TS-122-G-A-2
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TS-122-G-A-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.3200 / $6.4800 | Buy Now |
DISTI #
200-TS122GA2
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Terminal Strip | 0 |
|
$2.4400 / $6.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $8.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6200 / $8.5500 | Buy Now |
DISTI #
5cd92bb4cd7c1c4c3887b0ca
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.4400 / $6.4800 | Buy Now |
Part Details for TS-122-G-A-2
TS-122-G-A-2 CAD Models
TS-122-G-A-2 Part Data Attributes
|
TS-122-G-A-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TS-122-G-A-2
Samtec Inc
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.1 inch | |
Body Length | 2.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.21 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for TS-122-G-A-2
This table gives cross-reference parts and alternative options found for TS-122-G-A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS-122-G-A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS-127-T-C | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TS-122-G-A-2 vs TS-127-T-C |