Part Details for TS-211-GN31 by TE Connectivity
Overview of TS-211-GN31 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-211-GN31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2585-TS-211-GN31-ND
|
DigiKey | PUSH BUTTON SWITCHES, SINGLE POL Min Qty: 1 Lead time: 31 Weeks Container: Box |
17 In Stock |
|
$23.7250 / $25.4700 | Buy Now |
DISTI #
571-TS-211-GN31
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 2 |
|
$28.6300 / $39.5000 | Buy Now |
|
Onlinecomponents.com | Push button switch TS-211-GN31 RoHS: Compliant | 0 |
|
$27.5400 / $36.4900 | Buy Now |
Part Details for TS-211-GN31
TS-211-GN31 CAD Models
TS-211-GN31 Part Data Attributes
|
TS-211-GN31
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TS-211-GN31
TE Connectivity
Pushbutton Switch, SPDT, 5A, 32VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GREEN | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 32 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |