Part Details for TS-7.0-100 by TE Connectivity
Overview of TS-7.0-100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-7.0-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole RoHS: Compliant | 0 |
|
$0.0704 / $0.1258 | Buy Now |