There are no models available for this part yet.
Overview of TS-701-HT-12-K by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS-701-HT-12-K by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H4784
|
Newark | Ts Circuit Breaker |Schurter TS-701-HT-12-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
486-5036-ND
|
DigiKey | CIR BRKR THRM 12A 250VAC 50VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
96 In Stock |
|
$2.1600 | Buy Now | |
DISTI #
000000000001092117
|
Sager | Circuit Breakers TS CIRCUIT BREAKER | 0 |
|
Buy Now |
CAD Models for TS-701-HT-12-K by Schurter Electronic Components
Part Data Attributes for TS-701-HT-12-K by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Related Parts for TS-701-HT-12-K
-
TPSMF4L51ATransient Suppressors
-
TQ2SS-6VPower/Signal Relays
-
TS1100-200EG5Other Analog ICs
-
TRF600-150-B-0.5-2Non-linear Resistors
-
TPS650531RGETPower Management Circuits
-
TPS54394RSARSwitching Regulator or Controllers
-
TRA6927M3PB-001RF/Microwave Antennas
-
TPS77701DLinear Regulator ICs
-
TS7001IM8Analog to Digital Converters