Part Details for TS-CABLE-6-10F by Senix Corporation
Overview of TS-CABLE-6-10F by Senix Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) |
Price & Stock for TS-CABLE-6-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2078-TS-CABLE-6-10F-ND
|
DigiKey | CABLE 6COND BLACK 6' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$23.4400 | Buy Now |