-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 x 6 mm, 15.3 mm Actuator Height, 100 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS02-66-153-BK-100-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3735 In Stock |
|
$0.0488 / $0.1000 | Buy Now |
DISTI #
179-TS0266153BK100SC
|
Mouser Electronics | Tactile Switches 6 x 6 mm, 15.3 mm Act Height, 100 gf, Black, Short Crimped, Through Hole, SPST RoHS: Compliant | 2560 |
|
$0.0480 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.0520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0500 / $0.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS02-66-153-BK-100-SCR-D
CUI Devices
Buy Now
|
Compare Parts:
TS02-66-153-BK-100-SCR-D
CUI Devices
6 x 6 mm, 15.3 mm Actuator Height, 100 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |