Part Details for TS02-66-170-BK-100-SCR-D by CUI Devices
Overview of TS02-66-170-BK-100-SCR-D by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
FSASF214E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSY 0 DEG NO SCR | |
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |