Part Details for TS02-66-60-BK-260-SCR-D by CUI Devices
Overview of TS02-66-60-BK-260-SCR-D by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS02-66-60-BK-260-SCR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS02-66-60-BK-260-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1970 In Stock |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
179-TS026660BK260SCR
|
Mouser Electronics | Tactile Switches 6 x 6 mm, 6 mm Act Height, 260 gf, Black, Short Crimped, Through Hole, SPST, RoHS: Compliant | 3715 |
|
$0.0480 / $0.1000 | Buy Now |
DISTI #
V99:2348_26266431
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2135 | Americas - 1906 |
|
$0.0456 / $0.0460 | Buy Now |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.0456 / $0.0537 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0423 / $0.0493 | Buy Now |
Part Details for TS02-66-60-BK-260-SCR-D
TS02-66-60-BK-260-SCR-D CAD Models
TS02-66-60-BK-260-SCR-D Part Data Attributes
|
TS02-66-60-BK-260-SCR-D
CUI Devices
Buy Now
|
Compare Parts:
TS02-66-60-BK-260-SCR-D
CUI Devices
6 x 6 mm, 6 mm Actuator Height, 260 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |