Part Details for TS04-66-55-BK-100-SMT by CUI Devices
Overview of TS04-66-55-BK-100-SMT by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS04-66-55-BK-100-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS04-66-55-BK-100-SMT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3755 In Stock |
|
$0.0983 / $0.1800 | Buy Now |
DISTI #
179-TS046655BK100SMT
|
Mouser Electronics | Tactile Switches 6 x 6 mm, 5.5 mm Act Height, 100 gf, Black, Surface Mount, SPST, RoHS: Compliant | 2594 |
|
$0.0860 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.0787 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0760 / $0.0880 | Buy Now |
Part Details for TS04-66-55-BK-100-SMT
TS04-66-55-BK-100-SMT CAD Models
TS04-66-55-BK-100-SMT Part Data Attributes
|
TS04-66-55-BK-100-SMT
CUI Devices
Buy Now
|
Compare Parts:
TS04-66-55-BK-100-SMT
CUI Devices
6 x 6 mm, 5.5 mm Actuator Height, 100 gf, Black, Surface Mount, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |