-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 x 6.7 mm, 3 mm Actuator Height, 100 gf, Black with Ground, Surface Mount, TR, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS06-667-30-BK-100-G-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2974 In Stock |
|
$0.1447 / $0.2800 | Buy Now |
DISTI #
179-66730BK100GSMTTR
|
Mouser Electronics | Tactile Switches 6 x 6.7 mm, 3 mm Act Height, 100 gf, Black with Ground, Surface Mount, TR, SPST RoHS: Compliant | 2971 |
|
$0.1310 / $0.2500 | Buy Now |
DISTI #
V99:2348_26266467
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2134 | Americas - 3000 |
|
$0.1453 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1240 | Buy Now |
DISTI #
59475785
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1N SMD T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2134 | Americas - 3000 |
|
$0.1453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS06-667-30-BK-100-G-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
TS06-667-30-BK-100-G-SMT-TR
CUI Devices
6 x 6.7 mm, 3 mm Actuator Height, 100 gf, Black with Ground, Surface Mount, TR, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |