Part Details for TS07-667-25-BK-260-SMT-TR by CUI Devices
Overview of TS07-667-25-BK-260-SMT-TR by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS07-667-25-BK-260-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS07-667-25-BK-260-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2743 In Stock |
|
$0.1213 / $0.2400 | Buy Now |
DISTI #
179-TS0766725BK260SM
|
Mouser Electronics | Tactile Switches 6 x 6.7 mm, 2.5 mm Act Height, 260 gf, Black, Surface Mount, TR, SPST, RoHS: Compliant | 2332 |
|
$0.1090 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0950 / $0.1110 | Buy Now |
Part Details for TS07-667-25-BK-260-SMT-TR
TS07-667-25-BK-260-SMT-TR CAD Models
TS07-667-25-BK-260-SMT-TR Part Data Attributes:
|
TS07-667-25-BK-260-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
TS07-667-25-BK-260-SMT-TR
CUI Devices
6 x 6.7 mm, 2.5 mm Actuator Height, 260 gf, Black, Surface Mount, TR, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |