Part Details for TS07-667-37-BK-100-SMT-TR by CUI Devices
Overview of TS07-667-37-BK-100-SMT-TR by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS07-667-37-BK-100-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS07-667-37-BK-100-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2355 In Stock |
|
$0.1213 / $0.2400 | Buy Now |
DISTI #
179-TS0766737BK100SM
|
Mouser Electronics | Tactile Switches 6 x 6.7 mm, 3.7 mm Act Height, 100 gf, Black, Surface Mount, TR, SPST, RoHS: Compliant | 1891 |
|
$0.1190 / $0.2400 | Buy Now |
DISTI #
V99:2348_26266486
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2131 | Americas - 921 |
|
$0.1060 / $0.1224 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0950 / $0.1110 | Buy Now |
Part Details for TS07-667-37-BK-100-SMT-TR
TS07-667-37-BK-100-SMT-TR CAD Models
TS07-667-37-BK-100-SMT-TR Part Data Attributes
|
TS07-667-37-BK-100-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
TS07-667-37-BK-100-SMT-TR
CUI Devices
6 x 6.7 mm, 3.7 mm Actuator Height, 100 gf, Black, Surface Mount, TR, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |