Part Details for TS09-63-25-R-260-SMT-TR by CUI Devices
Overview of TS09-63-25-R-260-SMT-TR by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS09-63-25-R-260-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS09-63-25-R-260-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4662 In Stock |
|
$0.0988 / $0.2400 | Buy Now |
DISTI #
179-TS09625R260SMTTR
|
Mouser Electronics | Tactile Switches Tactile Switch, SPST, 6.1 x 3.75mm, 2.5mm height, 260 gf, Red, Surface Mount, TR RoHS: Compliant | 4609 |
|
$0.0980 / $0.2400 | Buy Now |
|
Future Electronics | Tactile Switches Tactile Switch, SPST, 6.1 x 3.75mm, 2.5mm height, 260 gf, Red, RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0980 / $0.1070 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0960 / $0.1130 | Buy Now |
Part Details for TS09-63-25-R-260-SMT-TR
TS09-63-25-R-260-SMT-TR CAD Models
TS09-63-25-R-260-SMT-TR Part Data Attributes:
|
TS09-63-25-R-260-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
TS09-63-25-R-260-SMT-TR
CUI Devices
6.1 x 3.7 mm, 2.5 mm Actuator Height, 260 gf, Red, Surface Mount, TR, SPST, Tactile Switch
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |