-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.1 x 3.7 mm, 2.5 mm Actuator Height, 260 gf, White, Surface Mount, TR, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS09-63-25-WT-260-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1532 In Stock |
|
$0.1229 / $0.2400 | Buy Now |
DISTI #
179-TS0925WT260SMTTR
|
Mouser Electronics | Tactile Switches Tactile Switch, SPST, 6.1 x 3.75mm, 2.5mm height, 260 gf, White, Surface Mount, TR RoHS: Compliant | 5647 |
|
$0.1180 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1054 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0960 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS09-63-25-WT-260-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
TS09-63-25-WT-260-SMT-TR
CUI Devices
6.1 x 3.7 mm, 2.5 mm Actuator Height, 260 gf, White, Surface Mount, TR, SPST, Tactile Switch
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |