Part Details for TS10-63-26-BE-250-SMT-TR by CUI Devices
Overview of TS10-63-26-BE-250-SMT-TR by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS10-63-26-BE-250-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS10-63-26-BE-250-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NC 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5746 In Stock |
|
$0.2587 / $0.5900 | Buy Now |
DISTI #
179-TS1026BE250SMTTR
|
Mouser Electronics | Tactile Switches Tactile Switch, SPST, 6 x 3.8mm, 2.6mm height, 250 gf, Blue, Surface Mount, TR RoHS: Compliant | 5841 |
|
$0.2840 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2760 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2520 / $0.2960 | Buy Now |
Part Details for TS10-63-26-BE-250-SMT-TR
TS10-63-26-BE-250-SMT-TR CAD Models
TS10-63-26-BE-250-SMT-TR Part Data Attributes
|
TS10-63-26-BE-250-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
TS10-63-26-BE-250-SMT-TR
CUI Devices
6.1 x 3.8 mm, 2.6 mm Actuator Height, 250 gf, BE, Surface Mount, TR, SPST, Tactile Switch
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |