Part Details for TS11-674-55-BK-160-RA-D by CUI Devices
Overview of TS11-674-55-BK-160-RA-D by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS11-674-55-BK-160-RA-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS11-674-55-BK-160-RA-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
782 In Stock |
|
$0.0817 / $0.1500 | Buy Now |
DISTI #
179-TS1167455160RAD
|
Mouser Electronics | Tactile Switches 6 x 7.4 mm 5.5 mm 160 gf Black Right Angle Through Hole SPST RoHS: Compliant | 1619 |
|
$0.0710 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.0654 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0580 / $0.0730 | Buy Now |
Part Details for TS11-674-55-BK-160-RA-D
TS11-674-55-BK-160-RA-D CAD Models
TS11-674-55-BK-160-RA-D Part Data Attributes
|
TS11-674-55-BK-160-RA-D
CUI Devices
Buy Now
|
Compare Parts:
TS11-674-55-BK-160-RA-D
CUI Devices
6 x 7.4 mm, 5.5 mm Actuator Height, 160 gf, Black, Right Angle, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |