-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±6-V dual-supply, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS12A4517D-ND
|
DigiKey | IC SWITCH SPST-NCX1 20OHM 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
147160 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-34685-5-ND
|
DigiKey | IC SWITCH SPST-NCX1 20OHM 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
723 In Stock |
|
$0.4084 / $1.0100 | Buy Now |
DISTI #
595-TS12A4517D
|
Mouser Electronics | Analog Switch ICs Lo-Vltg Lo On-St Resist SPST CMOS RoHS: Compliant | 825 |
|
$0.3990 / $1.0100 | Buy Now |
|
Rochester Electronics | TS12A4517 Low-Voltage, Low On-State Resistance SPST CMOS Analog Switches RoHS: Compliant Status: Active Min Qty: 1 | 147160 |
|
$0.3768 / $0.4433 | Buy Now |
|
Ameya Holding Limited | TS12A4517D 模拟单刀单掷开关, 单单刀单掷, 8针 SOIC封装 | 59971 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS12A4517D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS12A4517D
Texas Instruments
±6-V dual-supply, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SUPPLY VOLTAGE CAN ALSO OPERATE WITH 3V TO 3.6V | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 464 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -1.95 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -1.8 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 83 dB | |
On-state Resistance-Max (Ron) | 40 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS12A4517D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS12A4517D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS12A4517DRG4 | ±6-V dual-supply, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-SOIC -40 to 85 | Texas Instruments | TS12A4517D vs TS12A4517DRG4 |