Part Details for TS15-1212-70-BK-260-SCR-D by CUI Devices
Overview of TS15-1212-70-BK-260-SCR-D by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS15-1212-70-BK-260-SCR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS15-1212-70-BK-260-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2000 In Stock |
|
$0.3212 / $0.4900 | Buy Now |
DISTI #
179-TS15121270260SCR
|
Mouser Electronics | Tactile Switches 12 x 12 mm 7 mm 260 gf Black Short Crimped Through Hole SPST RoHS: Compliant | 1994 |
|
$0.3670 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.3430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.3601 / $0.5243 | Buy Now |
DISTI #
TS15121270BK260
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 2.6N Min Qty: 2000 | 0 |
|
$0.4280 | RFQ |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$0.3601 / $0.5243 | Buy Now |
Part Details for TS15-1212-70-BK-260-SCR-D
TS15-1212-70-BK-260-SCR-D CAD Models
TS15-1212-70-BK-260-SCR-D Part Data Attributes
|
TS15-1212-70-BK-260-SCR-D
CUI Devices
Buy Now
|
Compare Parts:
TS15-1212-70-BK-260-SCR-D
CUI Devices
12 x 12 mm, 7 mm Actuator Height, 260 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |