Part Details for TS16-1212-85-BK-100-SMT-TR by CUI Devices
Overview of TS16-1212-85-BK-100-SMT-TR by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS16-1212-85-BK-100-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS16-1212-85-BK-100-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2082 In Stock |
|
$0.1829 / $0.3800 | Buy Now |
DISTI #
179-TS16121285100STT
|
Mouser Electronics | Tactile Switches 12 x 12 mm 8.5 mm Actuactor Height 100gf Black Surface Mount TR SPST RoHS: Compliant | 2323 |
|
$0.1820 / $0.3800 | Buy Now |
|
Future Electronics | Tactile Switches 12 x 12 mm 8.5 mm Actuactor Height 100gf Black Surface Mount TR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 | 0 |
|
$0.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1350 / $0.1770 | Buy Now |
Part Details for TS16-1212-85-BK-100-SMT-TR
TS16-1212-85-BK-100-SMT-TR CAD Models
TS16-1212-85-BK-100-SMT-TR Part Data Attributes:
|
TS16-1212-85-BK-100-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
TS16-1212-85-BK-100-SMT-TR
CUI Devices
12 x 12 mm, 8.5 mm Actuactor Height, 100gf, Black, Surface Mount, TR, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |