Part Details for TS19601CP5 ROG by Taiwan Semiconductor
Overview of TS19601CP5 ROG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS19601CP5 ROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS19601CP5ROGCT-ND
|
DigiKey | IC LED DRVR LINEAR 700MA TO252-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
131 In Stock |
|
$1.1172 / $2.5400 | Buy Now |
DISTI #
TS19601CP5 ROG
|
Avnet Americas | Diode Current Reg 50V 700mA 5-Pin TO-252 Plastic T/R - Tape and Reel (Alt: TS19601CP5 ROG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TS19601CP5 ROG
|
Avnet Americas | Diode Current Reg 50V 700mA 5-Pin TO-252 Plastic T/R - Tape and Reel (Alt: TS19601CP5 ROG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |