-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Filter-free stereo 2 x 2.8 W class D audio power amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | Filter-free stereo 2 x 2.8 W class D audio power amplifier RoHS: Compliant Min Qty: 1 | 82 |
|
$1.0400 / $1.7400 | Buy Now |
DISTI #
TS2012EIJT
|
TME | IC: audio amplifier, gain control,stereo, Ch: 2, Amp.class: D, 7mA Min Qty: 1 | 0 |
|
$0.9600 / $1.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS2012EIJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS2012EIJT
STMicroelectronics
Filter-free stereo 2 x 2.8 W class D audio power amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, FLIP CHIP PACKAGE, 16 PIN | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
Length | 2.1 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.1 mm |
This table gives cross-reference parts and alternative options found for TS2012EIJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS2012EIJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2026D2YZHR | 3.2-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85 | Texas Instruments | TS2012EIJT vs TPA2026D2YZHR |
YDA144B-PZ | Audio Amplifier, 2.1W, 2 Channel(s), 1 Func, PBGA16, LEAD FREE, WLCSP-16 | Yamaha LSI | TS2012EIJT vs YDA144B-PZ |
MAX9719DEBE+T | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, 4 X 4 MM, ROHS COMPLIANT, UCSP-16 | Maxim Integrated Products | TS2012EIJT vs MAX9719DEBE+T |
MAX9719CEBE+TG45 | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, ROHS COMPLIANT, UCSP-16 | Maxim Integrated Products | TS2012EIJT vs MAX9719CEBE+TG45 |
TPA2012D2YZHT | 2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85 | Texas Instruments | TS2012EIJT vs TPA2012D2YZHT |
TPA2026D2YZHT | 3.2-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85 | Texas Instruments | TS2012EIJT vs TPA2026D2YZHT |
TPA2031D1YZF | 2.5W, 2 CHANNEL, AUDIO AMPLIFIER, BGA9, 1.45 X1.45 MM, LEAD FREE, WCSP-9 | Texas Instruments | TS2012EIJT vs TPA2031D1YZF |
TPA2016D2YZHR | 2.8-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85 | Texas Instruments | TS2012EIJT vs TPA2016D2YZHR |