Part Details for TS250-130-2 by TE Connectivity
Overview of TS250-130-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TS250-130-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 4845 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 2400 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 2240 |
|
$0.5513 / $1.5750 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 1494 |
|
$0.3062 / $0.7655 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 1400 |
|
$0.3938 / $0.9450 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 510 |
|
$0.6300 / $1.5750 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 54 |
|
$0.4500 / $1.0000 | Buy Now |
Part Details for TS250-130-2
TS250-130-2 CAD Models
TS250-130-2 Part Data Attributes
|
TS250-130-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TS250-130-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 6.5-12.0 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |