Part Details for TS250-130F-RA-2 by Littelfuse Inc
Overview of TS250-130F-RA-2 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TS250-130F-RA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9118
|
Newark | Fuse, Ptc Reset, 60V, 130Ma, Smd, Pptc Case Style:-, Product Range:Polyswitch Ts250 Series, Voltage Rating:60Vdc, Holding Current:130Ma, Tripping Current:260Ma, Time To Trip:2.5S, Current Rating Max:1A, Operating Temperature Max:85°Crohs Compliant: Yes |Littelfuse TS250-130F-RA-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 706 |
|
$0.1250 | Buy Now |
DISTI #
TS250-130F-RA-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 130MA 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5085 / $1.1600 | Buy Now |
DISTI #
650-TS250-130F-RA-2
|
Mouser Electronics | Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 RoHS: Compliant | 3818 |
|
$0.4670 / $0.7600 | Buy Now |
|
Future Electronics | TS250 Series 60 V 0.13 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4750 | Buy Now |
|
Future Electronics | TS250 Series 60 V 0.13 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4750 | Buy Now |
DISTI #
TS250-130F-RA-2
|
TTI | Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4530 / $0.4620 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE SMD-2 130mA 60V SMT | 0 |
|
$1.0352 / $1.1387 | RFQ |
Part Details for TS250-130F-RA-2
TS250-130F-RA-2 CAD Models
TS250-130F-RA-2 Part Data Attributes
|
TS250-130F-RA-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TS250-130F-RA-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 9.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; UL | |
Resistance | 6.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |