-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS250-130F-RB-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 130MA 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7960 In Stock |
|
$0.4284 / $1.0000 | Buy Now |
DISTI #
650-TS250-130F-RB-2
|
Mouser Electronics | Resettable Fuses - PPTC Polyswitch 0.26A RoHS: Compliant | 1631 |
|
$0.4280 / $0.9700 | Buy Now |
|
Future Electronics | TS250 Series 60 V 0.13 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 4500Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Future Electronics | TS250 Series 60 V 0.13 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Future Electronics | TS250 Series 60 V 0.13 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4950 / $0.5300 | Buy Now |
DISTI #
TS250-130F-RB-2
|
TTI | Resettable Fuses - PPTC Polyswitch 0.26A RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4280 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 4500 |
|
$0.5509 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE SMD-2 130mA 60V SMT | 0 |
|
$0.9790 / $1.1259 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS250-130F-RB-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TS250-130F-RB-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 9.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; UL | |
Resistance | 9 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |