Part Details for TS250-130F-RC-B-0.5-2 by TE Connectivity
Overview of TS250-130F-RC-B-0.5-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TS250-130F-RC-B-0.5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 96 |
|
$0.5460 / $1.1700 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 288 |
|
$0.7800 / $1.9500 | Buy Now |
Part Details for TS250-130F-RC-B-0.5-2
TS250-130F-RC-B-0.5-2 CAD Models
TS250-130F-RC-B-0.5-2 Part Data Attributes:
|
TS250-130F-RC-B-0.5-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TS250-130F-RC-B-0.5-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 7.0-10.0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 9.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 7.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.1 W | |
Reference Standard | CSA, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |
Alternate Parts for TS250-130F-RC-B-0.5-2
This table gives cross-reference parts and alternative options found for TS250-130F-RC-B-0.5-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS250-130F-RC-B-0.5-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS250-130-RC-B-0.5-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | TE Connectivity | TS250-130F-RC-B-0.5-2 vs TS250-130-RC-B-0.5-2 |