Part Details for TS26-68-25-R-260-SMT-TR by CUI Devices
Overview of TS26-68-25-R-260-SMT-TR by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS26-68-25-R-260-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS26-68-25-R-260-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3171 In Stock |
|
$0.7090 / $1.3700 | Buy Now |
DISTI #
179-266825R260SMTTR
|
Mouser Electronics | Tactile Switches 7.2 x 6.8 mm, 2.5 mm Actuator Height, 260 gf, Surface Mount, SPST, Red RoHS: Compliant | 2354 |
|
$0.6770 / $1.3600 | Buy Now |
DISTI #
V72:2272_28467431
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Plunger Gull Wing 0.05A 12VDC 100000Cycles 2.6N SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2320 Container: Cut Strips | Americas - 800 |
|
$0.6668 / $0.9129 | Buy Now |
DISTI #
69229704
|
Verical | Switch Tactile OFF (ON) SPST Plunger Gull Wing 0.05A 12VDC 100000Cycles 2.6N SMD T/R Min Qty: 9 Package Multiple: 1 Date Code: 2320 | Americas - 800 |
|
$0.6668 / $0.9129 | Buy Now |
Part Details for TS26-68-25-R-260-SMT-TR
TS26-68-25-R-260-SMT-TR CAD Models
TS26-68-25-R-260-SMT-TR Part Data Attributes:
|
TS26-68-25-R-260-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
TS26-68-25-R-260-SMT-TR
CUI Devices
7.2 x 6.8 mm, 2.5 mm Actuator Height, 260 gf, Surface Mount, SPST, Red Illuminiated, Tactile Switch
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |