Part Details for TS27-68-24-RG-260-D by CUI Devices
Overview of TS27-68-24-RG-260-D by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS27-68-24-RG-260-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS27-68-24-RG-260-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2969 In Stock |
|
$0.8045 / $1.5500 | Buy Now |
DISTI #
179-TS276824RG260D
|
Mouser Electronics | Tactile Switches 6.8 x 6 mm, 2.5 mm Actuator Height, 260 gf, Through Hole, SPST,Red/Green RoHS: Compliant | 1906 |
|
$0.4900 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7570 | Buy Now |
DISTI #
TS276824RG260D
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, red/green Min Qty: 3000 | 0 |
|
$0.9800 | RFQ |
Part Details for TS27-68-24-RG-260-D
TS27-68-24-RG-260-D CAD Models
TS27-68-24-RG-260-D Part Data Attributes
|
TS27-68-24-RG-260-D
CUI Devices
Buy Now
|
Compare Parts:
TS27-68-24-RG-260-D
CUI Devices
6.8 x 6 mm, 2.5 mm Actuator Height, 260 gf, Through Hole, SPST,Red/Green Illuminiated, Tactile Switch
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |