Part Details for TS271AIDT by STMicroelectronics
Overview of TS271AIDT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS271AIDT
TS271AIDT CAD Models
TS271AIDT Part Data Attributes
|
TS271AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS271AIDT
STMicroelectronics
Micropower, programmable op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 6000 | |
Width | 3.9 mm |
Alternate Parts for TS271AIDT
This table gives cross-reference parts and alternative options found for TS271AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS271AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27M2AMD | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS271AIDT vs TS27M2AMD |
TLC27L2BCDR | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TS271AIDT vs TLC27L2BCDR |
TLC27M2ACDR | Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TS271AIDT vs TLC27M2ACDR |
TLC27L2BIDR | Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS271AIDT vs TLC27L2BIDR |
LMC6462BIMX/NOPB | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | TS271AIDT vs LMC6462BIMX/NOPB |
TLC27L2BIDRG4 | Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS271AIDT vs TLC27L2BIDRG4 |
TLC272ACDG4 | LinCMOS Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TS271AIDT vs TLC272ACDG4 |
TS27L2BIDT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS271AIDT vs TS27L2BIDT |
TLC27M2ACDG4 | DUAL OP-AMP, 6500uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TS271AIDT vs TLC27M2ACDG4 |
TLC27L2BCDG4 | LinCMOS(TM> Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TS271AIDT vs TLC27L2BCDG4 |