| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L2CP | Texas Instruments | $0.8640 | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8 | TS272CN vs TLC27L2CP |
| TS271MN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP1 | TS272CN vs TS271MN |
| TS27M2MN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2 | TS272CN vs TS27M2MN |
| TS271CN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP1 | TS272CN vs TS271CN |
| TLC271CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDIP8 | TS272CN vs TLC271CPE4 |
| TLC27L2CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8 | TS272CN vs TLC27L2CPE4 |
| TLC252CP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8 | TS272CN vs TLC252CP |
| TLC27L2MJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TS272CN vs TLC27L2MJGB |
| TLC27M2MJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TS272CN vs TLC27M2MJGB |
| TLC272MJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TS272CN vs TLC272MJGB |
Part Details for TS272CN by STMicroelectronics
Results Overview of TS272CN by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS272CN Information
TS272CN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS272CN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7671-5-ND
|
DigiKey | IC OP AMP 2CH 8-MINI DIP Min Qty: 2000 Container: Tube |
0 Tube |
|
$0.5380 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP 16V 8-Pin PDIP Tube | 100 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8 | 11336 |
|
RFQ |
US Tariff Estimator: TS272CN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS272CN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS272CN Part Data Attributes
|
|
TS272CN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS272CN
STMicroelectronics
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 5.5 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3500 | |
| Voltage Gain-Min | 7000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TS272CN
This table gives cross-reference parts and alternative options found for TS272CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS272CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.