| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC271CP | Texas Instruments | $0.6079 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8 | TS27M2IN vs TLC271CP |
| 5962-8949403PA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TS27M2IN vs 5962-8949403PA |
| TS271CN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP1 | TS27M2IN vs TS271CN |
| TLC27L2AMJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TS27M2IN vs TLC27L2AMJG |
| TLC27L2AMJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TS27M2IN vs TLC27L2AMJGB |
| TS271MN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP1 | TS27M2IN vs TS271MN |
| TLC27M2MJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TS27M2IN vs TLC27M2MJGB |
| TS272CN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2 | TS27M2IN vs TS272CN |
| TS271IN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP1 | TS27M2IN vs TS271IN |
| TLC271MJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, CDIP8 | TS27M2IN vs TLC271MJG |
Part Details for TS27M2IN by STMicroelectronics
Results Overview of TS27M2IN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27M2IN Information
TS27M2IN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS27M2IN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-2260-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MINI DIP Min Qty: 1 Container: Tube |
1245 Tube |
|
$0.6182 / $1.1700 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 12000UV OFFSET-MAX, CMOS, PDIP8 | 270 |
|
$0.3388 / $0.7260 | Buy Now |
US Tariff Estimator: TS27M2IN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS27M2IN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS27M2IN Part Data Attributes
|
|
TS27M2IN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27M2IN
STMicroelectronics
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Slew Rate-Min | 0.3 V/Us | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TS27M2IN
This table gives cross-reference parts and alternative options found for TS27M2IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27M2IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.