Part Details for TS2937CZ50 C0G by Taiwan Semiconductor
Overview of TS2937CZ50 C0G by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2937CZ50 C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K8929
|
Newark | Fixed Ldo Voltage Regulator, -888V To 26V, 500Mv Dropout, 5Vout, 500Maout, To-220-3 Rohs Compliant: Yes |Taiwan Semiconductor TS2937CZ50 C0G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7331 |
|
$0.9160 / $1.4500 | Buy Now |
DISTI #
TS2937CZ50C0G-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220 Min Qty: 1 Lead time: 44 Weeks Container: Tube |
3900 In Stock |
|
$0.8267 / $2.3000 | Buy Now |
DISTI #
TS2937CZ50 C0G
|
Avnet Americas | LDO Regulator Pos 5V 500mA 3-Pin TO-220 Tube - Rail/Tube (Alt: TS2937CZ50 C0G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.7358 | Buy Now |
DISTI #
821-TS2937CZ50C0G
|
Mouser Electronics | LDO Voltage Regulators 0.5A 5V ULTRA LOW DROPOUT VOLTAGE REGULATOR RoHS: Compliant | 5884 |
|
$0.8260 / $1.3900 | Buy Now |
|
Future Electronics | 500mA Ultra Low Dropout Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 48 Weeks Container: Tube | 100Tube |
|
$0.8500 / $0.9800 | Buy Now |
DISTI #
TS2937CZ50-C0G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.5A, TO220, THT, ±2% Min Qty: 1 | 0 |
|
$0.9500 / $1.9300 | RFQ |
DISTI #
TS2937CZ50 C0G
|
EBV Elektronik | LDO Regulator Pos 5V 500mA 3-Pin TO-220 Tube (Alt: TS2937CZ50 C0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TS2937CZ50 C0G
TS2937CZ50 C0G CAD Models
TS2937CZ50 C0G Part Data Attributes
|
TS2937CZ50 C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TS2937CZ50 C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |