Part Details for TS2940CM33 RNG by Taiwan Semiconductor
Overview of TS2940CM33 RNG by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2940CM33 RNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS2940CM33RNGCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO263 Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2386 In Stock |
|
$1.0564 / $2.4000 | Buy Now |
DISTI #
TS2940CM33 RNG
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin TO-263 Plastic T/R - Tape and Reel (Alt: TS2940CM33 RNG) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
$1.0621 / $1.1586 | Buy Now |
DISTI #
821-TS2940CM33RNG
|
Mouser Electronics | LDO Voltage Regulators 1A 3.3V ULTRA LOW DROPOUT VOLTAGE REGULATOR RoHS: Compliant | 2173 |
|
$1.0500 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 | 0 |
|
$1.1900 | Buy Now |
DISTI #
66702567
|
Verical | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) D2PAK T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$1.0130 / $1.0219 | Buy Now |
DISTI #
TS2940CM33 RNG
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin TO-263 Plastic T/R - Tape and Reel (Alt: TS2940CM33 RNG) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
$1.0621 / $1.1586 | Buy Now |
DISTI #
TS2940CM33-RNG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.8A, D2PAK, SMD Min Qty: 1 | 0 |
|
$1.3800 / $2.0600 | RFQ |
Part Details for TS2940CM33 RNG
TS2940CM33 RNG CAD Models
TS2940CM33 RNG Part Data Attributes:
|
TS2940CM33 RNG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TS2940CM33 RNG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |