Part Details for TS2940CZ50 C0G by Taiwan Semiconductor
Overview of TS2940CZ50 C0G by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2940CZ50 C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS2940CZ50C0G-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220 Min Qty: 1 Lead time: 44 Weeks Container: Tube |
3656 In Stock |
|
$0.9419 / $2.1400 | Buy Now |
DISTI #
TS2940CZ50 C0G
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin TO-220 Tube - Rail/Tube (Alt: TS2940CZ50 C0G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.9470 / $1.0331 | Buy Now |
DISTI #
821-TS2940CZ50C0G
|
Mouser Electronics | LDO Voltage Regulators 1A 5V ULTRA LOW DROPOUT VOLTAGE REGULATOR RoHS: Compliant | 2796 |
|
$0.9410 / $2.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$1.0600 | Buy Now |
DISTI #
TS2940CZ50 C0G
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin TO-220 Tube - Rail/Tube (Alt: TS2940CZ50 C0G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.9470 / $1.0331 | Buy Now |
DISTI #
TS2940CZ50-C0G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.8A, TO220, THT, ±2% Min Qty: 1 | 0 |
|
$1.2900 / $2.0800 | RFQ |
DISTI #
TS2940CZ50 C0G
|
EBV Elektronik | (Alt: TS2940CZ50 C0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TS2940CZ50 C0G
TS2940CZ50 C0G CAD Models
TS2940CZ50 C0G Part Data Attributes:
|
TS2940CZ50 C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TS2940CZ50 C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |