There are no models available for this part yet.
Overview of TS2C2F20C by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Price & Stock for TS2C2F20C by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC1946
|
Newark | Circular Conn, Plug, 2Pos, Cable, Product Range:Ts2C Dura-Twist Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2C2F20C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1000 / $24.1800 | Buy Now | |
DISTI #
SC2594-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$17.9875 / $34.4500 | Buy Now | |
DISTI #
502-TS2C2F20C
|
Mouser Electronics | Standard Circular Connector Cable End, 2 P Female, Cable Size C RoHS: Compliant | 0 |
|
$20.7300 / $21.0700 | Order Now | |
DISTI #
71018839
|
RS | Dura-Twist Threaded Circular Connector Cable End 2 Pstn FEM Cable SZ C | Switchcraft TS2C2F20C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 21 |
|
$20.8500 / $22.6700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3200 / $26.6000 | Buy Now | ||
DISTI #
000000000005545556
|
Sager | Standard Circular Connector Cable End, 2 P Female, Cable Size C Min Qty: 1 | 0 |
|
$22.0000 / $25.1900 | Buy Now |
CAD Models for TS2C2F20C by Switchcraft Conxall
Part Data Attributes for TS2C2F20C by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Switchcraft
|
Connector Type
|
CIRCULAR CONNECTOR
|