Part Details for TS2C2M20C by Switchcraft Conxall
Overview of TS2C2M20C by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2C2M20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC1949
|
Newark | Circular Conn, Plug, 2Pos, Cable, Product Range:Ts2C Dura-Twist Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2C2M20C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9200 / $21.5600 | Buy Now |
DISTI #
SC2595-ND
|
DigiKey | CONN PLUG MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
79 In Stock |
|
$16.1200 / $31.0600 | Buy Now |
DISTI #
502-TS2C2M20C
|
Mouser Electronics | Standard Circular Connector Cable End, 2 P Male, Cable Size C RoHS: Compliant | 100 |
|
$17.4200 / $19.0600 | Buy Now |
DISTI #
71019622
|
RS | Dura-Twist Threaded Circular Connector, Cable End, 2 Pstn, ML, Cable SZ C | Switchcraft TS2C2M20C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 22 |
|
$18.5900 / $20.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4500 / $23.7100 | Buy Now |
DISTI #
63378678
|
Verical | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2236 | Americas - 90 |
|
$15.0300 / $15.1800 | Buy Now |
DISTI #
TS2C2M20C
|
TTI | Standard Circular Connector Cable End, 2 P Male, Cable Size C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$16.6500 / $17.3300 | Buy Now |
DISTI #
000000000005545559
|
Sager | Standard Circular Connector Cable End, 2 P Male, Cable Size C Min Qty: 1 | 0 |
|
$19.6100 / $22.4500 | Buy Now |
DISTI #
C1S735500172930
|
Chip1Stop | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk | 90 |
|
$16.2000 | Buy Now |
Part Details for TS2C2M20C
TS2C2M20C CAD Models
TS2C2M20C Part Data Attributes
|
TS2C2M20C
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TS2C2M20C
Switchcraft Conxall
TS2 2#20 MALE CABLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |