-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS2 5#20 FEM CABLE C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC1964
|
Newark | Circular Conn, Plug, 5Pos, Cable, Product Range:Ts2C Dura-Twist Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2C5F20C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8400 / $29.8800 | Buy Now |
DISTI #
SC2600-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2188 | Buy Now |
DISTI #
502-TS2C5F20C
|
Mouser Electronics | Standard Circular Connector Cable End, 5 P Female, Cable Size C RoHS: Compliant | 144 |
|
$23.3300 / $23.4700 | Buy Now |
DISTI #
71019637
|
RS | Dura-Twist Threaded Circular Connector, Cable End, 5 Pstn, FEM, Cable SZ C | Switchcraft TS2C5F20C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 748 |
|
$25.7600 / $28.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4100 / $32.8700 | Buy Now |
DISTI #
000000000005545574
|
Sager | Standard Circular Connector Cable End, 5 P Female, Cable Size C Min Qty: 1 | 0 |
|
$27.1700 / $31.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS2C5F20C
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TS2C5F20C
Switchcraft Conxall
TS2 5#20 FEM CABLE C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |