Part Details for TS2L5F20C by Switchcraft Conxall
Overview of TS2L5F20C by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2L5F20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2012
|
Newark | Circular Conn, Receptacle, 5Pos, Cable, Product Range:Ts2L Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2L5F20C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$5.9100 | Buy Now |
DISTI #
SC2610-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$17.7752 / $23.8600 | Buy Now |
DISTI #
502-TS2L5F20C
|
Mouser Electronics | Standard Circular Connector Cable-to-Cable, 5 P Female, Cable Size C RoHS: Compliant | 19 |
|
$17.9500 / $18.6800 | Buy Now |
DISTI #
71019685
|
RS | Dura-Twist Threaded Circular Connector, Cable-2-Cable, 5 Pstn, FEM, Cable SZ C | Switchcraft TS2L5F20C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 25 |
|
$20.6200 / $22.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1200 / $26.3000 | Buy Now |
DISTI #
25945378
|
Verical | Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1721 | Americas - 25 |
|
$3.6560 | Buy Now |
DISTI #
33734406
|
Verical | Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 25 |
|
$8.6063 / $9.0229 | Buy Now |
DISTI #
000000000005545623
|
Sager | Standard Circular Connector Cable-to-Cable, 5 P Female, Cable Size C Min Qty: 1 | 0 |
|
$21.7500 / $24.9000 | Buy Now |
DISTI #
C1S735500173072
|
Chip1Stop | Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Bulk | 25 |
|
$3.7900 | Buy Now |
Part Details for TS2L5F20C
TS2L5F20C CAD Models
TS2L5F20C Part Data Attributes
|
TS2L5F20C
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TS2L5F20C
Switchcraft Conxall
TS2 5#20 FEM CABLE/C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |