Part Details for TS2P2F20-B by Switchcraft Conxall
Overview of TS2P2F20-B by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2P2F20-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2041
|
Newark | Circular Conn, Receptacle, 2Pos, Panel, Product Range:Ts2P Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2P2F20-B Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 / $13.1400 | Buy Now |
DISTI #
137-TS2P2F20-B-ND
|
DigiKey | 2-20 F S/C PANEL R-M TS2, ROHS Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6844 | Buy Now |
DISTI #
502-TS2P2F20-B
|
Mouser Electronics | Standard Circular Connector Panel Mount, 2 P Female, Rear Mount RoHS: Compliant | 17 |
|
$12.1500 / $17.6300 | Buy Now |
DISTI #
71019714
|
RS | Dura-Twist Threaded Circular Connector, Panel Mount, 2 Pstn, FEM, Rear Mount | Switchcraft TS2P2F20-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 17 |
|
$14.9900 / $17.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6700 / $14.7300 | Buy Now |
Part Details for TS2P2F20-B
TS2P2F20-B CAD Models
TS2P2F20-B Part Data Attributes
|
TS2P2F20-B
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TS2P2F20-B
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |