Part Details for TS2P2F20 by Switchcraft Conxall
Overview of TS2P2F20 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for TS2P2F20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2040
|
Newark | Circular Conn, Receptacle, 2Pos, Panel, Product Range:Ts2P Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2P2F20 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $16.3300 | Buy Now |
DISTI #
SC2614-ND
|
DigiKey | CONN RCPT FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$11.5816 / $17.7500 | Buy Now |
DISTI #
502-TS2P2F20
|
Mouser Electronics | Standard Circular Connector Panel Mount, 2 P Female, Front Mount RoHS: Compliant | 102 |
|
$11.5800 / $17.4900 | Buy Now |
DISTI #
71019713
|
RS | Dura-Twist Threaded Circular Connector, Panel Mount, 2 Pstn, FEM, Front Mount | Switchcraft TS2P2F20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$14.8300 / $17.4900 | Buy Now |
|
Onlinecomponents.com | Circular Connector Receptacle - Female Sockets - 2 Position - Threaded - Keyed - 125VAC/DC - IP66/IP67/IP68 - Bulkhead, Rear Side Nut - Panel Mount. RoHS: Compliant | 0 |
|
$8.6700 / $14.7300 | Buy Now |
DISTI #
000000000005545652
|
Sager | Standard Circular Connector Panel Mount, 2 P Female, Front Mount Min Qty: 1 | 0 |
|
$12.1800 / $13.9500 | Buy Now |
Part Details for TS2P2F20
TS2P2F20 CAD Models
TS2P2F20 Part Data Attributes
|
TS2P2F20
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TS2P2F20
Switchcraft Conxall
TS2 2#20 FEMALE PANE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |