Part Details for TS2P2M20-BPE by Switchcraft Conxall
Overview of TS2P2M20-BPE by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2P2M20-BPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7868
|
Newark | Circular Connector, Rcpt, 2Pos, Panel, Product Range:Dura-Twist Ts2 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Pin, Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall TS2P2M20-BPE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.7000 | Buy Now |
DISTI #
SC3781-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$16.3420 / $18.8600 | Buy Now |
DISTI #
502-TS2P2M20-BPE
|
Mouser Electronics | Circular Push Pull Connectors Front Panel Mount PC Contact Sealed2-20 RoHS: Compliant | 15 |
|
$13.7500 / $18.8600 | Buy Now |
DISTI #
V99:2348_22712446
|
Arrow Electronics | Conn Circular PIN 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1907 | Americas - 25 |
|
$4.6250 | Buy Now |
DISTI #
71475924
|
RS | Dura-Twist Threaded Connector, Front Panel Mount, PC Contact Potted Seal, 2-20 | Switchcraft TS2P2M20-BPE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8900 / $18.8300 | RFQ |
|
Onlinecomponents.com | Dura-Twist Threaded Connector, Front Panel Mount, PC Contact Potted Seal, 2-20 M RoHS: Compliant | 0 |
|
$9.6800 / $16.4400 | Buy Now |
DISTI #
54254125
|
Verical | Conn Circular PIN 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 25 |
|
$5.5764 / $5.8268 | Buy Now |
DISTI #
32041721
|
Verical | Conn Circular PIN 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1907 | Americas - 25 |
|
$4.6250 | Buy Now |
DISTI #
TS2P2M20BPE
|
TTI | Circular Push Pull Connectors TS2 2-20 M,FRONT PANEL,PC RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.5700 | Buy Now |
DISTI #
000000000005829058
|
Sager | Circular Push Pull Connectors Front Panel Mount PC Contact Sealed2-20 Min Qty: 25 | 0 |
|
$13.5900 / $14.9200 | Buy Now |
Part Details for TS2P2M20-BPE
TS2P2M20-BPE CAD Models
TS2P2M20-BPE Part Data Attributes
|
TS2P2M20-BPE
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TS2P2M20-BPE
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |