Part Details for TS2P2M20 by Switchcraft Conxall
Overview of TS2P2M20 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2P2M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2042
|
Newark | Circular Conn, Receptacle, 2Pos, Panel, Product Range:Ts2P Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2P2M20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$3.1600 | Buy Now |
DISTI #
SC2615-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$9.9657 / $16.1000 | Buy Now |
DISTI #
502-TS2P2M20
|
Mouser Electronics | Standard Circular Connector Panel Mount, 2 P Male, Front Mount RoHS: Compliant | 97 |
|
$10.5000 / $16.0200 | Buy Now |
DISTI #
71019715
|
RS | Dura-Twist Threaded Circular Connector, Panel Mount, 2 Pstn, ML, Front Mount | Switchcraft TS2P2M20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 21 |
|
$14.2300 / $16.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2600 / $14.0500 | Buy Now |
DISTI #
000000000005545654
|
Sager | Standard Circular Connector Panel Mount, 2 P Male, Front Mount Min Qty: 1 | 0 |
|
$11.6200 / $13.3100 | Buy Now |
DISTI #
2766416
|
element14 Asia-Pacific | CIRCULAR CONN, RECEPTACLE, 2POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 113 |
|
$10.5387 / $16.8355 | Buy Now |
DISTI #
2766416
|
Farnell | CIRCULAR CONN, RECEPTACLE, 2POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 113 |
|
$11.3641 / $18.7944 | Buy Now |
Part Details for TS2P2M20
TS2P2M20 CAD Models
TS2P2M20 Part Data Attributes
|
TS2P2M20
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TS2P2M20
Switchcraft Conxall
TS2 2#20 MALE PANEL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |