-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS2 4#20 FEMALE PANE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2048
|
Newark | Circular Conn, Receptacle, 4Pos, Panel, Product Range:Ts2P Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2P4F20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$14.3200 / $17.9000 | Buy Now |
DISTI #
SC2618-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
360 In Stock |
|
$14.2431 / $19.8100 | Buy Now |
DISTI #
502-TS2P4F20
|
Mouser Electronics | Standard Circular Connector Panel Mount, 4 P Female, Front Mount RoHS: Compliant | 100 |
|
$13.9300 / $19.3900 | Buy Now |
DISTI #
71019721
|
RS | Dura-Twist Threaded Circular Connector, Panel Mount, 4 Pstn, FEM, Front Mount | Switchcraft TS2P4F20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6700 / $20.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4900 / $18.9100 | Buy Now |
DISTI #
TS2P4F20
|
TTI | Standard Circular Connector Panel Mount, 4 P Female, Front Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$13.7900 / $19.2000 | Buy Now |
DISTI #
000000000005545660
|
Sager | Standard Circular Connector Panel Mount, 4 P Female, Front Mount Min Qty: 1 | 0 |
|
$15.6300 / $17.9100 | Buy Now |
DISTI #
2766419
|
element14 Asia-Pacific | CIRCULAR CONN, RECEPTACLE, 4POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$15.9053 / $20.2882 | Buy Now |
DISTI #
2766419
|
Farnell | CIRCULAR CONN, RECEPTACLE, 4POS, PANEL RoHS: Compliant Min Qty: 25 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$15.8447 / $20.2264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS2P4F20
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TS2P4F20
Switchcraft Conxall
TS2 4#20 FEMALE PANE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |