-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7878
|
Newark | Circular Connector, Rcpt, 5Pos, Panel, Product Range:Dura-Twist Ts2 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp/Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall TS2P5F20-BPE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$5.2600 | Buy Now |
DISTI #
SC3786-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$15.8248 / $21.5000 | Buy Now |
DISTI #
502-TS2P5F20-BPE
|
Mouser Electronics | Circular Push Pull Connectors Front Panel Mount PC Contact Sealed5-20 RoHS: Compliant | 23 |
|
$15.8200 / $16.6300 | Buy Now |
DISTI #
71475929
|
RS | Dura-Twist Threaded Connector, Front Panel Mount, PC Contact Potted Seal, 5-20 | Switchcraft TS2P5F20-BPE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5200 / $26.8600 | RFQ |
|
Onlinecomponents.com | Dura-Twist Threaded Connector, Front Panel Mount, PC Contact Potted Seal, 5-20 F RoHS: Compliant | 0 |
|
$15.2300 / $23.3900 | Buy Now |
DISTI #
TS2P5F20BPE
|
TTI | Circular Push Pull Connectors TS2 5-20 F,FRONT PANEL,PC RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.1100 / $16.9100 | Buy Now |
DISTI #
000000000005829068
|
Sager | Circular Push Pull Connectors Front Panel Mount PC Contact Sealed5-20 Min Qty: 25 | 0 |
|
$19.3400 / $21.2300 | Buy Now |
DISTI #
C1S735500180090
|
Chip1Stop | Connector Circular RoHS: Compliant | 8 |
|
$7.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS2P5F20-BPE
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TS2P5F20-BPE
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |